
The DG401DY is a dual SPST switch from Intersil with a maximum on-state resistance of 45 ohms and an operating temperature range of -40°C to 85°C. It is available in a surface mount SOIC package and is suitable for use in a variety of applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Intersil DG401DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 45R |
| Operating Supply Current | 10nA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG401DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
