
The DG401DYZ is a dual SPST switch from Intersil, operating on a single or dual supply voltage of 5V to 40V. It features a low supply current of 10nA and is available in a 48-piece SOIC N package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including general-purpose switching.
Intersil DG401DYZ technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DG401 |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG401DYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
