Intersil DG403DVZ technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG403DVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
