
The DG403DVZ-T is a dual supply voltage IC with a package type of TSSOP16. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a maximum supply current of 1uA and a maximum supply voltage of 40V. It is available in a tape and reel packaging with 2500 units per package.
Intersil DG403DVZ-T technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG403 |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG403DVZ-T to view detailed technical specifications.
No datasheet is available for this part.