
The DG403DY is a dual SPDT 4-channel logic IC from Intersil, featuring an on-state resistance of 45R. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-16 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications and has a maximum operating supply current of 10nA.
Intersil DG403DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| On-State Resistance | 45R |
| Operating Supply Current | 10nA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG403DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.