
Monolithic CMOS analog switch featuring 2 channels and 4 inputs/outputs. Offers DPST and SPDT throw configurations with a low drain-to-source resistance of 45 Ohms. Operates with a dual supply voltage range of 5V to 17V and a single supply voltage up to 40V, with a typical operating supply of 28V. Encased in a lead-free SOIC package, this surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Intersil DG403DYZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Throw Configuration | DPST, SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG403DYZ to view detailed technical specifications.
No datasheet is available for this part.