
Intersil DG403DYZ-T technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG403DYZ-T to view detailed technical specifications.
No datasheet is available for this part.
