Intersil DG406DJ technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 50R |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| On-State Resistance | 100R |
| Operating Supply Current | 80uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG406DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
