
CMOS analog multiplexer featuring single 16-channel or differential 8-channel operation. Supports dual supply voltages from ±5V to ±9V, with a maximum dual supply of ±20V and a maximum single supply of 40V. Offers a low on-state resistance of 100 Ohms and a propagation delay of 300ns. Packaged in a 28-pin PDIP or SOIC, this through-hole component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil DG406DJZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Supply Type | Single, Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG406DJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
