
The DG406DY is a 16-channel single/dual multiplexer from Intersil, packaged in a surface-mount SOIC package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device features an on-state resistance of 100R and an operating supply current of 80uA. The DG406DY is not RoHS compliant and contains lead, making it a non-lead-free device.
Intersil DG406DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 80uA |
| Package Quantity | 26 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG406DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
