
CMOS analog multiplexer, featuring 16 single-ended channels or 8 differential channels. Operates with dual supply voltages from 5V to 20V, or a single supply voltage from 5V to 40V, with a typical operating voltage of 28V. This surface mount component is housed in a 28-pin SOIC package, measuring 18.1mm in length, 7.6mm in width, and 2.35mm in height. It offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Intersil DG406DYZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG406DYZ to view detailed technical specifications.
No datasheet is available for this part.
