
CMOS analog multiplexer featuring 16 single-ended channels or 8 differential channels. Operates with single or dual supply voltages ranging from 5V to 40V (dual) or 5V to 20V (single). Offers a low on-state resistance of 100 Ohms and a typical operating supply current of 80uA. Packaged in a lead-free SOIC surface-mount configuration, suitable for operation across a -40°C to 85°C temperature range.
Intersil DG406DYZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| On-State Resistance | 100R |
| Operating Supply Current | 80uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG406DYZ-T to view detailed technical specifications.
No datasheet is available for this part.
