
CMOS analog multiplexer featuring 16 single-ended channels or 8 differential channels. Operates with dual supply voltages from 5V to 20V and single supply voltages from 5V to 40V. Offers a wide operating temperature range of -40°C to 85°C. Packaged in a lead-free SOIC28 format, this RoHS compliant component is suitable for various analog signal routing applications.
Intersil DG407DYZ technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG407DYZ to view detailed technical specifications.
No datasheet is available for this part.