
The DG408DJZ is an 8-channel DPST multiplexer from Intersil, packaged in a through hole PDIP package. It operates over a supply voltage range of 5-34V and a temperature range of -40-85°C. The device is RoHS compliant and lead free.
Intersil DG408DJZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG408DJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
