Intersil DG408DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 40R |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 200uA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG408DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
