
8-channel single-ended multiplexer, surface mount SOIC package. Features a dual supply voltage range of 5V to 20V and a single supply voltage range of 5V to 34V, with an operating supply voltage of 28V. Offers 8 channels and 1 circuit, with a DPST throw configuration. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil DG408DYZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Throw Configuration | DPST |
| Voltage | 32V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG408DYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
