
Analog multiplexer switch IC featuring 2 channels, each with 4PST throw configuration. Operates with dual supply voltages from 5V to 20V and single supply voltages from 5V to 40V, with a typical operating supply voltage of 28V. Offers a propagation delay of 250ns and a maximum operating temperature of 85°C. Packaged in a PDIP for through-hole mounting, this RoHS compliant component is designed for general interface applications.
Intersil DG409DJZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG409 |
| Supply Current | 10uA |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG409DJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
