CMOS analog multiplexer, 4PST throw configuration, offering single 8-channel or differential 4-channel operation. Features a 100 Ohm on-state resistance and operates with dual supply voltages from 5V to 20V, or single supply from 5V to 40V. This surface mount component is packaged on tape and reel, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Intersil DG409DYZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| On-State Resistance | 100R |
| Operating Supply Current | 200uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG409DYZ-T to view detailed technical specifications.
No datasheet is available for this part.