
The DG411DVZ is a 4-channel dual supply voltage logic multiplexer from Intersil. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device can handle supply voltages up to 40V and has a maximum supply current of 1uA. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Intersil DG411DVZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 18V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DG411 |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG411DVZ to view detailed technical specifications.
No datasheet is available for this part.