
Monolithic quad SPST CMOS analog switch ICs featuring low on-resistance of 35 Ohms. Operates with single or dual supply voltages from 5V to 20V, with a maximum supply voltage of 40V. Offers a wide operating temperature range of -40°C to 85°C. Available in PDIP, SOIC, and TSSOP packages, supporting through-hole and surface mount configurations. RoHS compliant with low supply current of 100pA.
Intersil DG412DJZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 9V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG412 |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG412DJZ to view detailed technical specifications.
No datasheet is available for this part.
