
Quad SPST CMOS analog switch IC featuring 4 channels and 4 bits. Operates with dual supply voltages from 5V to 20V and single supply from 5V to 40V. Offers a low drain-to-source resistance of 35 Ohms and a typical supply current of 5uA. Designed for operation across a temperature range of -40°C to 85°C, with turn-on delay of 110ns and turn-off delay of 100ns. Available in SOIC packaging and is RoHS compliant.
Intersil DG412DYZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG412DYZ to view detailed technical specifications.
No datasheet is available for this part.
