
The DG412DYZ-T is a 4-channel 4-bit multiplexer from Intersil, packaged in a SOIC N lead-free package. It operates over a temperature range of -40°C to 85°C and has an operating supply voltage of 28V with a current of 1uA. The device is RoHS compliant and has a maximum supply voltage of 40V.
Intersil DG412DYZ-T technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG412 |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG412DYZ-T to view detailed technical specifications.
No datasheet is available for this part.