
The DG413DJ is a 4-channel SPST interface IC from Intersil, available in a DIP package. It operates over a temperature range of -40°C to 85°C and has a maximum on-state resistance of 80R. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a packaging quantity of 25 units per rail/Tube.
Intersil DG413DJ technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 35R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 110ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG413DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
