Intersil DG413DJZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 35R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG413DJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.