
The DG413DY is a 4-bit single/dual supply switch from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C. The device has an on-state resistance of 80 ohms and an operating supply current of 100 pA. The DG413DY is not RoHS compliant and contains lead.
Intersil DG413DY technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG413DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.