Intersil DG442DVZ-T technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 18V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG442 |
| Supply Current | 15uA |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG442DVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
