Intersil DG442DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 15uA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG442DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.