The DG442DYZ is a 4-channel SPST surface mount multiplexer from Intersil, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 40V and a maximum dual supply voltage of 20V. It consumes a supply current of 100uA and is available in a rail/Tube packaging configuration.
Intersil DG442DYZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50mR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG442DYZ to view detailed technical specifications.
No datasheet is available for this part.
