
The DG442DYZ-T is a dual supply logic IC from Intersil, packaged in a SOIC N package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 5V and 20V. The device has a maximum supply current of 100uA and is RoHS compliant. It is available in quantities of 2500 per reel and is suitable for use in a variety of logic IC applications.
Intersil DG442DYZ-T technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG442 |
| Supply Current | 15uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG442DYZ-T to view detailed technical specifications.
No datasheet is available for this part.
