
The DG445DVZ-T is a TSSOP packaged interface IC from Intersil, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 40V and a maximum supply current of 1uA. The IC is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Intersil DG445DVZ-T technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 18V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG445 |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG445DVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
