
The DG508AAK is a dual supply multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 16-pin CDIP package, suitable for through-hole mounting. The device has an on-state resistance of 400 ohms and an operating supply current of 1.3mA. The DG508AAK is not RoHS compliant and is available in bulk packaging with 250 units per package.
Intersil DG508AAK technical specifications.
| Package/Case | CDIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| On-State Resistance | 400R |
| Operating Supply Current | 1.3mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG508AAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
