Intersil DG508ACJ technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 270R |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.3mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG508ACJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
