Intersil EBL4300CI-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Mount | Cable |
| Operating Supply Current | 245mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EBL4300 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EBL4300CI-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
