Intersil EL1508CL-T13 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL1508CL-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.