Intersil EL1508CLZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1508CLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.