Intersil EL1508CMZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1508CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
