Intersil EL1510CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL1510CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.