Intersil EL1516AIYZ technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 128V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1516AIYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.