Intersil EL1517ILZ-T7 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1517ILZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.