Intersil EL1529IL technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL1529IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.