The EL1848IY is a single-output boost converter IC from Intersil. It operates at a maximum frequency of 1.2MHz and has a maximum output voltage of 14V. The device is available in a lead-free MSOP package and is suitable for surface mount applications. The EL1848IY has a maximum operating temperature range of -40°C to 85°C. It is not RoHS compliant.
Intersil EL1848IY technical specifications.
| Package/Case | MSOP |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL1848IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.