Intersil EL2045CS technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.45mm |
| Input Bias Current | 2.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 75mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 275V/µs |
| Voltage Gain | 67.96dB |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2045CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
