
Single-channel, low-power operational amplifier featuring a 100MHz -3dB bandwidth and 150MHz gain-bandwidth product. This surface-mount device offers a 275V/µs slew rate and operates from a 2.5V to 36V supply range, with a typical operating supply voltage of 28V and 5.2mA supply current. Key performance specifications include a 70dB common mode rejection ratio and 65dB power supply rejection ratio. The amplifier is housed in a SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H) and operates across a -40°C to 85°C temperature range.
Intersil EL2045CSZ technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain | 67.96dB |
| Gain Bandwidth Product | 150MHz |
| Height | 1.45mm |
| Input Bias Current | 2.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 75mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Slew Rate-Nom | 275V/µs |
| Supply Current | 5mA |
| Voltage Gain | 67.96dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2045CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
