
Low-power, single-channel operational amplifier featuring a 100MHz -3dB bandwidth and 150MHz gain bandwidth product. Surface mountable in an SOIC package, this device offers a 275V/µs slew rate and 75mA output current per channel. Operating from a 2.5V to 36V supply range, it maintains a 5.2mA supply current and exhibits 70dB CMRR and 65dB PSRR. Designed for a -40°C to 85°C temperature range, it is lead-free and RoHS compliant.
Intersil EL2045CSZ-T13 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 2.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Supply Current | 5mA |
| Voltage Gain | 67.96dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2045CSZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.