
High-performance operational amplifier featuring a 220MHz -3dB bandwidth and 175MHz bandwidth. This single-channel, voltage-feedback amplifier offers a 185V/µs slew rate and 250mA output current per channel. Operating from 2.5V to 15V dual supply or 5V to 30V single supply, it boasts a 106dB CMRR and 97dB PSRR. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil EL2125CSZ-T7 technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 175MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 185V/µs |
| Supply Current | 11mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2125CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
