
High-performance single-channel operational amplifier featuring a 135MHz -3dB bandwidth and 150V/µs slew rate. This surface-mount IC offers a wide operating supply voltage range of 5V to 30V, with a typical operating supply voltage of 28V and 5.5mA supply current. Key specifications include 75dB common mode rejection ratio and 80dB power supply rejection ratio, with an output current of 220mA per channel. The device is RoHS compliant and lead-free, packaged in an 8-pin SOIC for tape and reel distribution.
Intersil EL2126CSZ-T7 technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 220mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2126CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
