
Dual operational amplifier featuring a 40MHz gain bandwidth product and 80MHz -3dB bandwidth. Offers a 65V/µs slew rate and 180mA output current per channel. Operates with dual supply voltages up to 12V and exhibits a 200µV input offset voltage. Packaged in an MSOP-8 surface mount case, this RoHS compliant component provides 72dB voltage gain.
Intersil EL2228CYZ technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 12V |
| Gain | 1dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 180mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 11mA |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2228CYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
