
The EL2244CSZ is a dual operational amplifier from Intersil with a -3db bandwidth of 120MHz and a gain bandwidth product of 60MHz. It features an input bias current of 2.8uA and an input offset voltage of 500uV. This device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The EL2244CSZ is available in a SOIC package and is suitable for surface mount applications.
Intersil EL2244CSZ technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 75mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 325V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2244CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
