Intersil EL4332CSZ technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 48mA |
| Output Current per Channel | 40mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4332CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.