
Intersil EL4340IUZ technical specifications.
| Bandwidth | 500MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4340IUZ to view detailed technical specifications.
No datasheet is available for this part.
